Simple Programmable Logic Devices - SPLDs
GAL26CV12B-15LJI
SPLD GALFamily 12Macro Cells 83.3MHz 5V 28-Pin PLCC
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Number of User I/Os
12
Number of Macro Cells
12
Programmability
Yes
Reprogrammability Support
Yes
In-System Programmability
No
Opr. Frequency (MHz)
83.3
Maximum Propagation Delay Time (ns)
15
Speed Grade
15
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Current (mA)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Tradename
GAL
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
11.5
Package Length
11.5
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead

