Arrow Electronic Components Online
GAL18V10B20LJ|LATTICE|simage
GAL18V10B20LJ|LATTICE|limage
Simple Programmable Logic Devices - SPLDs

GAL18V10B-20LJ

SPLD GALFamily 10Macro Cells 50MHz 5V 20-Pin PLCC

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Number of User I/Os
    10
  • Number of Macro Cells
    10
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    50
  • Maximum Propagation Delay Time (ns)
    20
  • Speed Grade
    20
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Operating Current (mA)
    90
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Supplier Temperature Grade
    Commercial
  • Tradename
    GAL
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    8.96
  • Package Length
    8.96
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources