Top Searched
Lattice SemiconductorGAL16V8D-15LJNSimple Programmable Logic Devices - SPLDs
SPLD GALFamily 8Macro Cells 50MHz 5V 20-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 50(Min) | |
| 15 | |
| 15 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 90 | |
| 0 | |
| 75 | |
| Commercial | |
| GAL | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 8.97 |
| Package Length | 8.97 |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

