Arrow Electronic Components Online
GA355DR7GF472KW01L|MURATA|simage
GA355DR7GF472KW01L|MURATA|limage
커패시터 세라믹 다층

GA355DR7GF472KW01L

Multilayer ceramic capacitor with an X7R dielectric, 4.7-nF capacitance, maximum voltage of 250 VAC, and tolerance of 10%.

Murata Manufacturing
Datasheets 

The GA355DR7GF472KW01L is a multilayer, surface-mount ceramic capacitor with a capacitance of 4.7 nF and a maximum operating voltage of 250 VAC. The GA355DR7GF472KW01L utilizes an X7R dielectric, has a capacitance tolerance of 10%, and a dissipation factor of 2.5%. Housed in a 2220 SMD package measuring 5.7 × 5 × 2 mm, the GA355DR7GF472KW01L has an operating temperature range of -55°C to +125°C and a suppression class of X1/Y1.

Drawings/Package

                                 

Key Features

  • Maximum operating voltage of 250 VAC

  • X7R dielectric with 10% tolerance

  • 4.7-nF non-polarized capacitor

  • Operating temperature range of -55°C to 125°C

 

General Applications

  • Decoupling

  • Filtering

  • Power supplies

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Safety Certified
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Suppression Class
    X1/Y2
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5.7 X 5 X 2
  • Package/Case
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    2
  • Product Weight (g)
    0.29
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.4
  • Height Tolerance (mm)
    -0.3
Order Quantity

Documentation and Resources

Datasheets
Design resources