Arrow Electronic Components Online
GA352QR7GF221KW31L|MURATA|simage
GA352QR7GF221KW31L|MURATA|limage
Capacitor Ceramic Multilayer

GA352QR7GF221KW31L

Cap Ceramic Suppression X1/Y2 220pF 250VAC X7R 10% Pad SMD 2211 125°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    220pF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Suppression Class
    X1/Y2
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5.7 X 2.8 X 1.5
  • Package/Case
    2211
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.5
  • Product Weight (g)
    0.12
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    -0.3

Documentation and Resources

Datasheets
Design resources