Capacitor Ceramic Multilayer
GA352QR7GF152KW01L
Cap Ceramic Suppression X1/Y2/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2211 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0015uF
Tolerance
10%
Voltage
250VAC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Suppression Class
X1/Y2|Y2
Dissipation Factor (%)
2.5
Size (mm)
5.7 X 2.8 X 1.5
Package/Case
2211
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
2.8
Product Height (mm)
1.5
Product Weight (g)
0.12

