Capacitor Ceramic Multilayer
GA342DR7GF331KW02L
Cap Ceramic Suppression X1/Y2 330pF 250VAC X7R 10% Pad SMD 1808 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
330pF
Tolerance
10%
Voltage
250VAC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Suppression Class
X1/Y2
Dissipation Factor (%)
2.5
Size (mm)
4.5 X 2 X 2
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
2
Product Height (mm)
2
Product Weight (g)
0.09001
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2

