Capacitor Ceramic Multilayer
GA0805A271JBCBT31G
Cap Ceramic 270pF 200V C0G 5% Pad SMD 0805 Polymer Termination 150°C Automotive AEC-Q200 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Capacitance Value
270pF
Tolerance
5%
Voltage
200VDC
Dielectric
C0G
Technology
Polymer Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.45
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.45(Max)

