Arrow Electronic Components Online
GA0805A181GBEBR31G|VISHAY|simage
GA0805A181GBEBR31G|VISHAY|limage
Capacitor Ceramic Multilayer

GA0805A181GBEBR31G

Cap Ceramic 180pF 500V C0G 2% Pad SMD 0805 Polymer Termination 150°C T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    180pF
  • Tolerance
    2%
  • Voltage
    500VDC
  • Dielectric
    C0G
  • Technology
    Polymer Termination
  • Microwave Application
    No
  • Special Features
    High Operating Temperature
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 1.45
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.45(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources