Capacitor Ceramic Multilayer
GA0603Y273MBJAR31G
Cap Ceramic 0.027uF 16V X7R 20% Pad SMD 0603 Polymer Termination 150°C Automotive AEC-Q200 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Capacitance Value
0.027uF
Tolerance
20%
Voltage
16VDC
Dielectric
X7R
Technology
Polymer Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.97
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.97(Max)

