Arrow Electronic Components Online
G9TBK1ATWEDC12|OMRON|simage
G9TBK1ATWEDC12|OMRON|limage
Power Relays

G9TB-K1ATW-E DC12

Power Relay 12VDC 120A SPST-NO(43.5x22.5x49.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    451
  • Coil Resistance (Ohm)
    26.6
  • Maximum Pick-Up Voltage
    9.6VDC
  • Maximum AC Switching Voltage (V)
    276
  • Maximum Switching Current (A)
    120
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    Welding Terminal
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    70
  • Product Length (mm)
    43.5
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    49.5

Documentation and Resources

Datasheets
Design resources