Relays Other
G9SE-201
Electromechanical Relay 24VDC 5A DPST-NO( (17.5mm 111.6mm 144.5mm)) DIN Rail Safety Relay
OmronProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Type
Safety Relay
Contact Arrangement
DPST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
5
Maximum Pick-Up Voltage
11VDC
Minimum Dropout Voltage
5VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Operate Time (ms)
100
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
14
Seal
Unsealed
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Length (mm)
17.5
Product Depth (mm)
111.6
Product Height (mm)
144.5
We don't have prices now, please check later.
Order Quantity

