Product Technical Specifications
ECCN (US)
EAR99
Contact Arrangement
SPST-NO|SPST-NC
Contact Form
1 Form A|1 Form B
DC Coil Voltage (V)
12
Coil Current (mA)
500
Coil Resistance (Ohm)
24
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
1000
Maximum Switching Current (A)
300
Operate Time (ms)
30
Release Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
240
Product Length (mm)
61
Product Depth (mm)
56.7
Product Height (mm)
58.4

