Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Guard
Fits Fan Size (mm)
92
Product Length (mm)
90
Product Depth (mm)
5.5
Product Height (mm)
90
Material
Steel
Color
Black
Order Quantity

