Arrow Electronic Components Online
No Image Available

G8PM-K1A7R DC12

Power Relay 12VDC SPST-NO(14.9x12.9x17.7)mm THT

Omron
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    210@Set/268@Reset
  • Coil Resistance (Ohm)
    57.2@Set/44.8@Reset
  • Maximum Pick-Up Voltage
    7.2VDC
  • Minimum Dropout Voltage
    7.2VDC
  • Operate Time (ms)
    15
  • Release Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    7
  • Product Length (mm)
    14.9
  • Product Depth (mm)
    12.9
  • Product Height (mm)
    17.7
  • Family/Series
    G8PM-K
  • ALIAS
    G8PM-K1A7R DC12
Order Quantity

Documentation and Resources

Datasheets
Design resources