Arrow Electronic Components Online
No Image Available

G8G-17R DC12

Middle Power PCB Relay

Omron
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    40
  • Release Time (ms)
    5
  • Push to Test Button
    No
  • Relay Construction
    Non-Latching
  • Termination Style
    PC Pin
  • Product Weight (g)
    5.2
  • Product Length (mm)
    15
  • Product Depth (mm)
    8
  • Product Height (mm)
    18
  • ALIAS
    G8G-17R DC12

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources