Arrow Electronic Components Online
G8400018001|GOOGLE|simage
G8400018001|GOOGLE|limage
Sensor Development Boards and Kits

G840-00180-01 | Coral Camera

5MP camera designed for use with the Coral Dev Board, providing input for computer vision use cases. The camera attaches to the Coral Dev Board’s MIPI CSI interface with a 24-pin FFC.

Google LLC
Datasheets 

The Coral Camera is a 5MP camera designed for use with the Coral Dev Board, providing input for computer vision use cases.  The camera attaches to the Coral Dev Board’s MIPI CSI interface with a with a 24-pin FFC.

Our Dev Board features Google’s Edge TPU chip for fast ML inferencing on device.

Coral by Google is a platform for building devices with local AI. 

Features

- ISP function: Automatic exposure control (AEC), automatic white balance (AWB), automatic band filter (ABF), automatic 50/60 Hz lumination, automatic blacklevel calibration (ABLC).

- Image quality control: color saturation, hue, gamma, sharpness, lens correction, defective pixel canceling, and noise canceling.

- Support autofocus control (AFC) with embedded AF VCM Driver.

For more information about the sensor, read about the Omnivision SOC.

Specs

- 5-megapixel OmniVision sensor: 1.4um x 1.4um pixel, Active array size 2582x1933

- Optical size: ¼”

- Field of view: 84.0° / 87.6°

- F-number: F=2.2 ±5%

- TV distortion: <1.5%

- Focal length: 2.5mm

- Focusing range: 10cm ~ ∞

- Dual lane MIPI output interface

- Board dimensions: 25 x 25 mm

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60
  • Type
    Development Board
  • Supported Device Technology
    Image
  • Product Weight (g)
    3
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources