Arrow Electronic Components Online
G832MB110203324HR|AMPHENOL|simage
G832MB110203324HR|AMPHENOL|limage
Connector Headers and PCB Receptacles

G832MB110203324HR

BTB 0.8mm Vertical Receptacle Surface Mount, Dual Row

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.8/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29.8
  • Product Depth (mm)
    6
  • Product Height (mm)
    5.7
  • Contact Plating Thickness
    (30/50)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources