Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Fits Fan Size (mm)
80
Product Length (mm)
76.1
Product Depth (mm)
76.1
Product Height (mm)
5.5

