Relays Other
G7SA-2A2B DC24
Electromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC( (40mm 13mm 24mm)) THT Safety Relay
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Type
Safety Relay
Contact Arrangement
DPST-NC|DPST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
15
Coil Resistance (Ohm)
1.6K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Operate Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Alloy/Gold
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
10
Seal
Flux Tight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Length (mm)
40
Product Depth (mm)
13
Product Height (mm)
24

