Arrow Electronic Components Online
G7L2ATUBCBAC24|OMRON|limage
G7L2ATUBCBAC24|OMRON|simage
Power Relays

G7L-2A-TUB-CB-AC24

Power Relay 24VAC 25A DPST-NO(68.5x33.5x47)mm Bracket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • AC Coil Voltage (V)
    24
  • Coil Current (mA)
    71
  • Coil Resistance (Ohm)
    303
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    18VAC
  • Minimum Dropout Voltage
    3.6VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    25
  • Maximum Switching Power
    5.5kVA
  • Operate Time (ms)
    30
  • Release Time (ms)
    30
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    1000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    90
  • Product Length (mm)
    68.5
  • Product Depth (mm)
    33.5
  • Product Height (mm)
    47

Documentation and Resources

Datasheets
Design resources