Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.80
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
AC Coil Voltage (V)
100|120
Coil Current (mA)
17 to 20.4
Coil Resistance (Ohm)
5.26K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
75VAC
Minimum Dropout Voltage
18VAC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
25
Maximum Switching Power
5.5kVA
Operate Time (ms)
30
Release Time (ms)
30
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
90
Product Length (mm)
68.5
Product Depth (mm)
33.5
Product Height (mm)
47

