Arrow Electronic Components Online
G7L2ATCBDC48|OMRON|simage
G7L2ATCBDC48|OMRON|limage
Power Relays

G7L-2A-T-CB DC48

Power Relay 48VDC 30A DPST-NO(52.5x33.5x53)mm Flange

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    1.22K
  • Maximum Pick-Up Voltage
    36VDC
  • Minimum Dropout Voltage
    7.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    30
  • Release Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    90
  • Product Length (mm)
    52.5
  • Product Depth (mm)
    33.5
  • Product Height (mm)
    53

Documentation and Resources

Datasheets
Design resources