Power Relays
G7L-1A-TUB-J-CB-AC200/240
Power Relay 200/240VAC 30A SPST-NO(52.5x33.5x47)mm Bracket
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
240|200
Coil Current (mA)
8.5 to 10.2
Coil Resistance (Ohm)
21K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
150VAC
Minimum Dropout Voltage
36VAC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
30
Maximum Switching Power
6.6kVA
Operate Time (ms)
30
Release Time (ms)
30
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
90
Product Length (mm)
52.5
Product Depth (mm)
33.5
Product Height (mm)
47

