Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
4PST-NO
Contact Form
4 Form A
AC Coil Voltage (V)
24
Coil Current (mA)
75
Maximum Pick-Up Voltage
18VAC
Minimum Dropout Voltage
3.6VAC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
25
Operate Time (ms)
50
Release Time (ms)
50
LED Indicator
No
Push to Test Button
Yes
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
Quick Connect
Number of Terminals
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Package Type
SMD
Product Weight (g)
140
Product Length (mm)
53.5
Product Depth (mm)
34.5
Product Height (mm)
64
Order Quantity

