Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
16.7
Coil Resistance (Ohm)
720
Maximum Contact Resistance (mOhm)
75
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Gold Alloy/Silver
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
14.8
Product Depth (mm)
9.2
Product Height (mm)
9.2
Order Quantity

