Arrow Electronic Components Online
G6RN1ADC12|OMRON|simage
G6RN1ADC12|OMRON|limage
Power Relays

G6RN-1A DC12

Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    18.3
  • Coil Resistance (Ohm)
    655
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    8
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    10
  • Product Height (mm)
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources