Arrow Electronic Components Online
G6RN1AAP4DC24|OMRON|simage
G6RN1AAP4DC24|OMRON|limage
Power Relays

G6RN-1A-AP4 DC24

Power Relay 24VDC 5DC/8AAC SPST-NO(28.8x10.5x15.3)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    9.2
  • Coil Resistance (Ohm)
    2.62K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5DC|8AC
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9
  • Product Length (mm)
    28.8
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    15.3

Documentation and Resources

Datasheets
Design resources