Arrow Electronic Components Online
G6RL1A4ASIDC12|OMRON|simage
G6RL1A4ASIDC12|OMRON|limage
Power Relays

G6RL-1A4-ASI DC12

Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT

Omron
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.49.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    18.3
  • Coil Resistance (Ohm)
    654
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10(NO)/8(NC)
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7.8
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    10
  • Product Height (mm)
    12.3
  • Family/Series
    G6RL
  • ALIAS
    G6RL-1A4-ASI DC12, G6RL-1A4-ASI DC12 BY OMI
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources