Arrow Electronic Components Online
G6QE1ADC5|OMRON|simage
G6QE1ADC5|OMRON|limage
Reduced Price
Power Relays

G6QE-1A DC5

Power Relay 5VDC 36A SPST-NO(30.5x16x20.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    280
  • Coil Resistance (Ohm)
    17.9
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    1.15VDC
  • Maximum AC Switching Voltage (V)
    227
  • Maximum Switching Current (A)
    36
  • Operate Time (ms)
    20
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    1000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Package Type
    DIP
  • Product Weight (g)
    17
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    20.5

Documentation and Resources

Datasheets
Design resources