Arrow Electronic Components Online
G6L1PDC5|OMRON|simage
G6L1PDC5|OMRON|limage
Signal Relays

G6L-1P DC5

Signal Relay 5VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.05
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    36
  • Coil Resistance (Ohm)
    139
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    0.6
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7
  • Product Height (mm)
    4.1

Documentation and Resources

Datasheets
Design resources