Arrow Electronic Components Online
G6KU2FYTRDC12|OMRON|simage
G6KU2FYTRDC12|OMRON|limage
Signal Relays

G6KU-2F-Y-TR DC12

Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    9.1
  • Coil Resistance (Ohm)
    1.315K
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Latching Single Coil
  • Contact Material
    Silver/Gold Alloy
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Fully Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    0.7
  • Product Length (mm)
    10
  • Product Depth (mm)
    7.8
  • Product Height (mm)
    5.2
Order Quantity

Documentation and Resources

Datasheets
Design resources