Arrow Electronic Components Online
G6KU2FRFSDC12|OMRON|simage
G6KU2FRFSDC12|OMRON|limage
Signal Relays

G6KU-2F-RF-S DC12

Signal Relay 12VDC 1A DPDT(10.7x8.6x5.4)mm SMD

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    9.1
  • Coil Resistance (Ohm)
    1.315K
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Relay Construction
    Latching Single Coil
  • Maximum Switching Power
    30W|37.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    0.95
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    5.4

Documentation and Resources

Datasheets
Design resources