Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536410060
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
9.1
Coil Resistance (Ohm)
1.315K
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
9.6VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
3
Release Time (ms)
3
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold Alloy
Mounting
Surface Mount
Termination Style
J Legs
Number of Terminals
8
Seal
Fully Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
0.7
Product Length (mm)
10
Product Depth (mm)
6.5
Product Height (mm)
5.4

