Arrow Electronic Components Online
G6K2GYDC5|OMRON|simage
G6K2GYDC5|OMRON|limage
Signal Relays

G6K-2G-Y DC5

Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    21.1
  • Coil Resistance (Ohm)
    237
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    4VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Alloy
  • Mounting
    Surface Mount
  • Termination Style
    J Legs
  • Number of Terminals
    8
  • Seal
    Fully Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    0.7
  • Product Length (mm)
    10
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    5.4

Documentation and Resources

Datasheets
Design resources