Arrow Electronic Components Online
G6JU2FLYDC4.5|OMRON|simage
G6JU2FLYDC4.5|OMRON|limage
Signal Relays

G6JU-2FL-Y DC4.5

Signal Relay 4.5VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    4.5
  • Coil Current (mA)
    22
  • Coil Resistance (Ohm)
    204.3
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    3.375VDC
  • Minimum Dropout Voltage
    3.375VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Latching Single Coil
  • Contact Material
    Silver/Gold Alloy
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Plastic Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources