Arrow Electronic Components Online
G6J2FSYTR12DC|OMRON|simage
G6J2FSYTR12DC|OMRON|limage
Signal Relays

G6J2FSYTR12DC

Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm SMD

Omron
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    12.3
  • Coil Resistance (Ohm)
    976.8
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Alloy Gold Plated
  • Maximum Switching Power
    30W|37.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources