Arrow Electronic Components Online
G6DN1ALDC5|OMRON|simage
G6DN1ALDC5|OMRON|limage
Power Relays

G6DN-1A-L DC5

Power Relay 5VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    36
  • Coil Resistance (Ohm)
    139
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    0.25VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    20000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Maximum Terminal Width (mm)
    0.4/0.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Package Type
    SIP
  • Product Weight (g)
    3
  • Product Length (mm)
    20
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources