Arrow Electronic Components Online
G6DN1ALDC24|OMRON|simage
G6DN1ALDC24|OMRON|limage

G6DN-1A-L DC24

Power Relay 24VDC 5A SPST-NO(19.97mm 5.05mm 12.45mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    7.5
  • Coil Resistance (Ohm)
    3.2K
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Package Type
    SIP
  • Product Weight (g)
    3
  • Product Length (mm)
    19.97
  • Product Depth (mm)
    5.05
  • Product Height (mm)
    12.45
  • Family/Series
    G6DN
  • ALIAS
    G6DN-1A-L DC24
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources