Arrow Electronic Components Online
G6D1AASIDC9|OMRON|simage
G6D1AASIDC9|OMRON|limage
Power Relays

G6D-1A-ASI DC9

Power Relay 9VDC 5A SPST-NO(18.5x6.5x12.5)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    9
  • Maximum Pick-Up Voltage
    6.3VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    150W|1.25kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3
  • Product Length (mm)
    18.5
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources