Arrow Electronic Components Online
G6BK1114PUSDC3|OMRON|simage
G6BK1114PUSDC3|OMRON|limage
Power Relays

G6BK-1114P-US DC3

Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    3
  • Coil Current (mA)
    93.2
  • Coil Resistance (Ohm)
    32.2
  • Maximum Pick-Up Voltage
    2.1VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    150W|1.25kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    3.7
  • Product Length (mm)
    21
  • Product Depth (mm)
    10
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources