Arrow Electronic Components Online
G6B1114PUS24DC|OMRON|simage
G6B1114PUS24DC|OMRON|limage
Power Relays

G6B1114PUS24DC

Power Relay 24VDC 5A SPST-NO(21x10x10)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    30
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3.5
  • Product Length (mm)
    21
  • Product Depth (mm)
    10
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources