Relays Other
G6B-4BND DC24
Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Relay
Contact Arrangement
4PST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
10.7
Coil Resistance (Ohm)
2.88K
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Operate Time (ms)
10
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
16
Seal
Plastic Sealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Length (mm)
43
Product Depth (mm)
78
Product Height (mm)
28

