Arrow Electronic Components Online
G6B2214P1USDC24|OMRON|simage
G6B2214P1USDC24|OMRON|originalImage
Power Relays

G6B-2214P-1-US DC24

Power Relay 24VDC 5A DPST-NO(20mm 11mm 10.9mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    12.5
  • Coil Resistance (Ohm)
    1.92K
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    4.5
  • Product Length (mm)
    20
  • Product Depth (mm)
    11
  • Product Height (mm)
    10.9

Documentation and Resources

Datasheets
Design resources