Arrow Electronic Components Online
G6B2114PUSDC12|OMRON|simage
G6B2114PUSDC12|OMRON|limage
Power Relays

G6B-2114P-US DC12

Power Relay 12VDC 5A SPST-NO/SPST-NC(20mm 11mm 11mm) THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    25
  • Coil Resistance (Ohm)
    480
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    4.5
  • Product Length (mm)
    20
  • Product Depth (mm)
    11
  • Product Height (mm)
    11

Documentation and Resources

Datasheets
Design resources