Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
5
Coil Current (mA)
40
Coil Resistance (Ohm)
125
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
5
Operate Time (ms)
10
Release Time (ms)
10
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
3.5
Product Length (mm)
21
Product Depth (mm)
10
Product Height (mm)
10

