Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
33.3
Coil Resistance (Ohm)
360
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
5
Relay Construction
Non-Latching
Contact Material
Gold Alloy/Silver
Maximum Switching Power
125VA|60W
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Fully Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
3.5
Product Length (mm)
20
Product Depth (mm)
9.9
Product Height (mm)
8.2
Order Quantity

