Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Category
Interface
Interface Type
PCIe
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
4000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
26.8
Package Width
2.55
Package Length
30
PCB changed
52
Pin Count
52

