Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Category
Interface
Interface Type
PCIe
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
4000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
30
Package Width
2.35
Package Length
22
PCB changed
75
Pin Count
75
Order Quantity

