Arrow Electronic Components Online
G6500447401|GOOGLE|originalImage
G6500447401|GOOGLE|limage
System on Modules - SOM

G650-04474-01

SOM with i.MX8M Processor 1GB RAM

Google LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NXP
  • Processor Family
    i.MX8M
  • Processor Cores
    Quad Core
  • JTAG Support
    Yes
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    1G
  • UART
    2
  • USART
    0
  • SPI
    2
  • I2C
    2
  • CAN
    0
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    95
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LCD
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources